F1778422M2FCB0
vs
222233629146
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.70
|
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Capacitance |
0.22 µF
|
|
Capacitor Type |
FILM CAPACITOR
|
|
Dielectric Material |
POLYPROPYLENE
|
|
Height |
13.5 mm
|
|
JESD-609 Code |
e3
|
|
Length |
17.5 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
|
Packing Method |
BULK
|
|
Positive Tolerance |
20%
|
|
Rated (AC) Voltage (URac) |
310 V
|
|
Rated (DC) Voltage (URdc) |
630 V
|
|
Reference Standard |
ENEC; CSA; CQC; IEC; UL
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Pitch |
15 mm
|
|
Terminal Shape |
WIRE
|
|
Width |
7 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare F1778422M2FCB0 with alternatives