F4100-400
vs
GXO-U109K/I40.00000MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FOX ELECTRONICS
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
MINIATURE PACKAGE-4
|
CERAMIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Fox
|
|
Additional Feature |
TAPE AND REEL
|
TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
6 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
170 MHz
|
|
Operating Frequency-Min |
0.012 MHz
|
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC4,.2,200
|
|
Physical Dimension |
7.5mm x 5.0mm x 1.5mm
|
7.5mm x 5.0mm x 1.4mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
6 ns
|
5 ns
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Max |
3.63 V
|
2.94 V
|
Supply Voltage-Min |
2.97 V
|
2.66 V
|
Supply Voltage-Nom |
3.3 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
5
|
2
|
|
|
|
Compare F4100-400 with alternatives
Compare GXO-U109K/I40.00000MHZ with alternatives