FA1A4M-T1B
vs
RN1405
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
TOSHIBA CORP
|
Part Package Code |
SC-59
|
SOT-23
|
Package Description |
MINIMOLD, SC-59, 3 PIN
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
BUILT IN BIAS RESISTANCE RATIO 1.11
|
BUILT IN BIAS RESISTANCE RATIO IS 21.36
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
80
|
80
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
6000 ns
|
|
Turn-on Time-Max (ton) |
200 ns
|
|
Base Number Matches |
1
|
14
|
HTS Code |
|
8541.21.00.75
|
Samacsys Manufacturer |
|
Toshiba
|
Collector-Base Capacitance-Max |
|
6 pF
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
0.2 W
|
Power Dissipation-Max (Abs) |
|
0.2 W
|
Transition Frequency-Nom (fT) |
|
250 MHz
|
VCEsat-Max |
|
0.3 V
|
|
|
|
Compare FA1A4M-T1B with alternatives
Compare RN1405 with alternatives