FAL02VD1R8K vs AL02Y-1R8-KAQ feature comparison

FAL02VD1R8K TAIYO YUDEN

Buy Now Datasheet

AL02Y-1R8-KAQ RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIYO YUDEN CO LTD RCD COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE NON-MAGNETIC
DC Resistance 1.1 Ω 1.1 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.24 A 0.24 A
Self Resonance Frequency 60 MHz 60 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.96 MHz 7.96 MHz
Tolerance 10% 10%
Base Number Matches 1 1
JESD-609 Code e0
Package Diameter 2 mm
Package Length 3.2 mm
Package Style Axial
Terminal Finish Tin/Lead (Sn/Pb)

Compare FAL02VD1R8K with alternatives

Compare AL02Y-1R8-KAQ with alternatives