FAN4040DIS3-2.5
vs
LM4040DIM3-2.5
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOT-23
|
|
Package Description |
TSOP, TO-236
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e0
|
|
Length |
2.92 mm
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
2.549 V
|
|
Output Voltage-Min |
2.451 V
|
|
Output Voltage-Nom |
2.5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSOP
|
|
Package Equivalence Code |
TO-236
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.12 mm
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
150 ppm/°C
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Trim/Adjustable Output |
NO
|
|
Voltage Tolerance-Max |
1%
|
|
Width |
1.3 mm
|
|
Base Number Matches |
1
|
6
|
|
|
|
Compare FAN4040DIS3-2.5 with alternatives