FAN4040DIS3-2.5 vs LM4040DYM3-2.5 feature comparison

FAN4040DIS3-2.5 Fairchild Semiconductor Corporation

Buy Now Datasheet

LM4040DYM3-2.5 Microchip Technology Inc

Buy Now Datasheet
Source Content uid FAN4040DIS3-2.5 LM4040DYM3-2.5
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description TSOP, TO-236 LEAD FREE, SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e4
Length 2.92 mm 2.86 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.549 V 2.549 V
Output Voltage-Min 2.451 V 2.451 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.15 mm
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1%
Width 1.3 mm 1.295 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare FAN4040DIS3-2.5 with alternatives

Compare LM4040DYM3-2.5 with alternatives