FAN5362UC29X
vs
TPS62672YFD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
CSP
|
BGA
|
Package Description |
0.4 MM PITCH, WLCSP-6
|
VFBGA,
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
6 BALL WLCSP, 2X3 ARRAY, 0.4MM PITCH, 250UM BALL
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Additional Feature |
PFM CONTROL TECHNIQUE IS ALSO POSSIBLE
|
PFM CONTROL TECHNIQUE IS ALSO POSSIBLE
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
4.8 V
|
Input Voltage-Min |
3.1 V
|
2.3 V
|
Input Voltage-Nom |
3.6 V
|
3.6 V
|
JESD-30 Code |
R-PBGA-B6
|
R-PBGA-B6
|
JESD-609 Code |
e1
|
|
Length |
1.31 mm
|
1.5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.5 A
|
1.15 A
|
Output Voltage-Nom |
2.9 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA6,2X3,16
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.625 mm
|
0.4 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
3300 kHz
|
6600 kHz
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
0.96 mm
|
1.1 mm
|
Base Number Matches |
1
|
3
|
|
|
|
Compare FAN5362UC29X with alternatives
Compare TPS62672YFD with alternatives