FAN8038
vs
HD153013
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
HITACHI LTD
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
QFI, QFI48,.5X.6,40
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
OPTICAL
|
|
Interface IC Type |
CD MOTOR DRIVER
|
DATA SYNCHRONIZER OR ENDEC
|
JESD-30 Code |
S-PQFP-G44
|
R-PQFP-B44
|
Length |
10 mm
|
14.42 mm
|
Number of Channels |
4
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-35 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFI
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.3 mm
|
2.92 mm
|
Supply Voltage-Max |
8 V
|
5.25 V
|
Supply Voltage-Min |
1.5 V
|
4.75 V
|
Supply Voltage-Nom |
2.4 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Form |
GULL WING
|
BUTT
|
Terminal Pitch |
0.8 mm
|
1.016 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
11.88 mm
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
QFI48,.5X.6,40
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare FAN8038 with alternatives
Compare HD153013 with alternatives