FAR-G6CH-1G8425-L218
vs
FAR-G6CH-1G8425-L218
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FUJITSU LTD
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Reach Compliance Code |
compliant
|
unknown
|
Center or Cutoff Frequency (fo/fc) |
1842.5 MHz
|
1842.5 MHz
|
Filter Type |
SAW FILTER
|
SAW FILTER
|
Height |
1.6 mm
|
1.6 mm
|
Input Impedance |
50 OHM
|
50 OHM
|
Insertion Loss-Max |
3 dB
|
3 dB
|
Length |
3.8 mm
|
3.8 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Package Material |
PLASTIC
|
|
Width |
3.8 mm
|
3.8 mm
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
Yes
|
|
|
|