FB0505T-1WR4
vs
RFMM-0505S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
|
RECOM POWER GMBH
|
Package Description |
Module-7
|
SIP-7/4
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals |
UL, IEC, EN
|
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
87%
|
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDMA-N7
|
R-PSMA-P4
|
Length |
13.2 mm
|
19.65 mm
|
Load Regulation-Max |
15%
|
15%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
7
|
4
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.2 A
|
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.265125 Vrms
|
|
Seated Height-Max |
3.4 mm
|
10.7 mm
|
Surface Mount |
YES
|
NO
|
Switching Frequency-Max |
300 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
7 mm
|
7.05 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2018-06-04
|
Samacsys Manufacturer |
|
RECOM Power
|
JESD-609 Code |
|
e3
|
Output Voltage-Max |
|
5.25 V
|
Output Voltage-Min |
|
4.75 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Finish |
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare FB0505T-1WR4 with alternatives
Compare RFMM-0505S with alternatives