FCA-410-CY4 vs FCA-410-CX3 feature comparison

FCA-410-CY4 TE Connectivity

Buy Now Datasheet

FCA-410-CX3 TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Factory Lead Time 41 Weeks, 2 Days 28 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 26.03 mm 26.03 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.03 mm 26.03 mm
Coil Operate Voltage(DC) 18 V 18 V
Coil Release Voltage(DC) 1.5 V 1.5 V
Coil Resistance 290 Ω 290 Ω
Coil Voltage(DC)-Max 28 V 28 V
Coil Voltage-Nom 28 V 28 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@120VAC 10A@120VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Resistance 10 mΩ 10 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
End Contact Material SILVER CADMIUM OXIDE SILVER CADMIUM OXIDE
Input Switching Control Type Random Random
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e0 e0
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 16 14
Operate Time 15 ms 15 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.03mm x 26.03mm x 25.65mm 26.03mm x 26.03mm x 25.65mm
Relay Action MOMENTARY MOMENTARY
Relay Form 4 FORM C 4 FORM C
Relay Function 4PDT-CO 4PDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 15 ms 15 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Length 0.007800355600711201 inch 0.007800355600711201 inch
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Base Number Matches 1 1

Compare FCA-410-CY4 with alternatives

Compare FCA-410-CX3 with alternatives