FDB7030BLL86Z vs IRF3707SPBF feature comparison

FDB7030BLL86Z Fairchild Semiconductor Corporation

Buy Now Datasheet

IRF3707SPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PSSO-G2 LEAD FREE, PLASTIC, D2PAK-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 220 mJ 213 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 60 A 62 A
Drain-source On Resistance-Max 0.009 Ω 0.0125 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 180 A 248 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Pin Count 3
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 87 W
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s) 30

Compare FDB7030BLL86Z with alternatives

Compare IRF3707SPBF with alternatives