FDT434P_NL
vs
IRLMS6802TR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
|
Part Package Code |
SOT-223
|
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
|
DS Breakdown Voltage-Min |
20 V
|
|
Drain Current-Max (ID) |
6 A
|
|
Drain-source On Resistance-Max |
0.05 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
JESD-30 Code |
R-PDSO-G4
|
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
P-CHANNEL
|
|
Power Dissipation-Max (Abs) |
3 W
|
|
Pulsed Drain Current-Max (IDM) |
30 A
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
|
|
|
|
Compare FDT434P_NL with alternatives