FJN3301RTA vs FJN3301RTA feature comparison

FJN3301RTA onsemi

Buy Now Datasheet

FJN3301RTA Rochester Electronics LLC

Buy Now Datasheet
Source Content uid FJN3301RTA
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Package Description CYLINDRICAL, O-PBCY-T3 TO-92, 3 PIN
Manufacturer Package Code 135AR
Reach Compliance Code compliant unknown
ECCN Code EAR99
Factory Lead Time 1 Week
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Moisture Sensitivity Level NOT APPLICABLE

Compare FJN3301RTA with alternatives

Compare FJN3301RTA with alternatives