FKC2,5/12-ST-5,08BK vs 1925799 feature comparison

FKC2,5/12-ST-5,08BK Phoenix Contact

Buy Now Datasheet

1925799 Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SPRING LOADED SPRING LOADED
Mounting Type BOARD CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 12 A 12 A
Rated Voltage 250 V 250 V
Safety Approval CB; CCA; CUL; GOST; UL; VDE UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, UL 94V0

Compare FKC2,5/12-ST-5,08BK with alternatives

Compare 1925799 with alternatives