FMC1,5/9-ST-3,81BK
vs
1952335
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Fastening Method |
SPRING LOADED
|
SPRING LOADED
|
Mounting Type |
BOARD
|
CABLE
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
9
|
9
|
Rated Current |
8 A
|
8 A
|
Rated Voltage |
160 V
|
160 V
|
Safety Approval |
GOST
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
1.5 mm2
|
1.5 mm2
|
Wire Gauge |
16 AWG
|
16 AWG
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Phoenix Contact
|
Additional Feature |
|
PA, 94V-0
|
|
|
|
Compare FMC1,5/9-ST-3,81BK with alternatives
-
FMC1,5/9-ST-3,81BK vs 1940169
-
FMC1,5/9-ST-3,81BK vs 1727298
-
FMC1,5/9-ST-3,81BK vs MC1,5/9-ST-3,5BU
-
FMC1,5/9-ST-3,81BK vs 1701263
-
FMC1,5/9-ST-3,81BK vs 1727803
-
FMC1,5/9-ST-3,81BK vs 1851300
-
FMC1,5/9-ST-3,81BK vs FK-MCP1,5/9-ST-3,81CRWHBDCN
-
FMC1,5/9-ST-3,81BK vs 1939976
-
FMC1,5/9-ST-3,81BK vs 1751468
Compare 1952335 with alternatives