FMMTA20 vs BC372G feature comparison

FMMTA20 Diodes Incorporated

Buy Now Datasheet

BC372G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Part Package Code SOT-23 TO-92
Package Description SOT-23, 3 PIN LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 1 A
Collector-Emitter Voltage-Max 40 V 100 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 40 8000
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 200 MHz
Base Number Matches 6 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code CASE 29-11
JEDEC-95 Code TO-226AA
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare FMMTA20 with alternatives

Compare BC372G with alternatives