FMMTA20 vs BC238B feature comparison

FMMTA20 Zetex / Diodes Inc

Buy Now Datasheet

BC238B Texas Instruments

Buy Now
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC TEXAS INSTRUMENTS INC
Package Description SOT-23, 3 PIN ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 200
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.33 W 0.35 W
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 125 MHz 150 MHz
Base Number Matches 2 21
Source Content uid BC238B

Compare FMMTA20 with alternatives