FMMTA20 vs MMBT3906 feature comparison

FMMTA20 Diodes Incorporated

Buy Now Datasheet

MMBT3906 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC INFINEON TECHNOLOGIES AG
Part Package Code SOT-23
Package Description SOT-23, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 250 MHz
Base Number Matches 2 37
Source Content uid MMBT3906
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.33 W
Terminal Finish MATTE TIN
Transistor Application SWITCHING
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 70 ns

Compare FMMTA20 with alternatives

Compare MMBT3906 with alternatives