FMMTA20 vs ZTX549M1TA feature comparison

FMMTA20 Diodes Incorporated

Buy Now Datasheet

ZTX549M1TA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOT-23
Package Description SOT-23, 3 PIN TO-92 STYLE, E-LINE PACKAGE-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 1 A
Collector-Emitter Voltage-Max 40 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JESD-30 Code R-PDSO-G3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 100 MHz
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Terminal Finish MATTE TIN
Transistor Application SWITCHING
VCEsat-Max 0.5 V

Compare FMMTA20 with alternatives

Compare ZTX549M1TA with alternatives