FMMTA20 vs ZTX653 feature comparison

FMMTA20 Diodes Incorporated

Buy Now Datasheet

ZTX653 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code SOT-23 TO-92
Package Description SOT-23, 3 PIN IN-LINE, R-PSIP-W3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 2 A
Collector-Emitter Voltage-Max 40 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PDSO-G3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 175 MHz
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 17 Weeks, 3 Days
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare FMMTA20 with alternatives

Compare ZTX653 with alternatives