FMMTA43RTA vs FMMTA43R feature comparison

FMMTA43RTA Zetex / Diodes Inc

Buy Now Datasheet

FMMTA43R Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 200 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.33 W
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10

Compare FMMTA43RTA with alternatives

Compare FMMTA43R with alternatives