FN9260SB-2-07-10
vs
FN9262-2-06
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHAFFNER HOLDING AG
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Schaffner
|
Schaffner
|
Additional Feature |
APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL
|
REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA
|
Body Breadth |
1.339 inch
|
1.378 inch
|
Body Depth |
2.185 inch
|
1.831 inch
|
Body Length |
1.378 inch
|
1.811 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
SNAP
|
SNAP
|
Insulator Material |
PLASTIC
|
|
Mains Connector Rating |
2A, 250VAC
|
2A, 250VAC
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
WITH CABLE ASSEMBLY
|
GENERAL PURPOSE
|
Reference Standard |
CE; CQC
|
CE; CSA
|
Termination Type |
WIRE
|
QUICK CONNECT
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FN9260SB-2-07-10 with alternatives
Compare FN9262-2-06 with alternatives