FR32-0001
vs
FR32-0001
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
MODULE
|
|
Input Power-Max (CW) |
48.13 dBm
|
|
Insertion Loss-Max |
0.35 dB
|
|
Operating Frequency-Max |
894 MHz
|
|
Operating Frequency-Min |
869 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
RF/Microwave Device Type |
ISOLATOR
|
|
VSWR-Max |
1.22
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
|
|
|