FSDM07652REWDTU
vs
FSDM07652RBWDTU
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TO-220F
|
TO-220F
|
Package Description |
,
|
TO-220F, 6 PIN
|
Pin Count |
3
|
6
|
Reach Compliance Code |
unknown
|
not_compliant
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
14 V
|
14 V
|
JESD-30 Code |
R-PZFM-T6
|
R-XZFM-T6
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Current-Max |
15 A
|
15 A
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
72 kHz
|
72 kHz
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
3
|
3
|
Manufacturer Package Code |
|
6LD, TO220, MOLDED, FULLPACK, STD FORMING
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.29.00.95
|
Input Voltage-Max |
|
18 V
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP6,.12,.11,85/68/50TB
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BCDMOS
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare FSDM07652REWDTU with alternatives
Compare FSDM07652RBWDTU with alternatives