FSM14JLH vs 2-1825955-2 feature comparison

FSM14JLH TE Connectivity

Buy Now Datasheet

2-1825955-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Factory Lead Time 19 Weeks, 3 Days 16 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Actuator Color BROWN WHITE
Actuator Length 0.37 inch
Actuator Material NYLON NYLON
Body Breadth 5.99 mm 5.99 mm
Body Color BLACK
Body Height 3.61 mm 3.6 mm
Body Length or Diameter 5.99 mm 5.99 mm
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY PHOSPHOR BRONZE
Housing Material NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Switches 1 1
Operating Force-Max 0.98 N 2.06 N
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -35 °C -40 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Function OFF-(ON)

Compare FSM14JLH with alternatives

Compare 2-1825955-2 with alternatives