FSM4JSMATR vs 2-1437565-7 feature comparison

FSM4JSMATR TE Connectivity

Buy Now Datasheet

2-1437565-7 TE's AMP

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 19 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Actuator Color BLACK
Actuator Length 0.055 inch
Actuator Material POLYAMIDE
Body Breadth 6 mm 6 mm
Body Color BROWN
Body Height 3.6 mm 3.6 mm
Body Length or Diameter 6 mm 6 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY
Housing Material POLYAMIDE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.568 N 2.06 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -35 °C
Packing Method TR BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 2

Compare FSM4JSMATR with alternatives