FSM8JLH
vs
RA3ETL9-15.0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
APEM COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
21 Weeks
|
|
Actuator Color |
BROWN
|
|
Actuator Length |
0.232 inch
|
0.114 inch
|
Actuator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
Body Breadth |
5.99 mm
|
10.1 mm
|
Body Color |
BLACK
|
|
Body Height |
3.61 mm
|
5.1 mm
|
Body Length or Diameter |
5.99 mm
|
10.1 mm
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(AC)-Max |
0.05 A
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
100000 Cycle(s)
|
|
End Contact Material |
BRASS
|
|
Housing Material |
NYLON
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
0.98 N
|
3 N
|
Operating Temperature-Max |
85 °C
|
115 °C
|
Operating Temperature-Min |
-35 °C
|
-40 °C
|
Packing Method |
BULK
|
BULK
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Apem
|
Actuator Angle |
|
|
Actuator Travel |
|
0.9906 mm
|
Actuator Type |
|
PUSHBUTTON
|
Contact Bounce Time-Max |
|
2 ms
|
Contact Resistance |
|
0.03 mΩ
|
Insulation Resistance |
|
10000000 Ω
|
PCB Hole Count |
|
4
|
Sealing |
|
IP67
|
Solderability |
|
WAVE
|
Terminal Length |
|
0.157 inch
|
|
|
|
Compare FSM8JLH with alternatives
Compare RA3ETL9-15.0 with alternatives