FST3126M
vs
CBT3126D,112
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
0.150 INCH, MS-012, SOIC-14
|
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
14LD,SOIC,JEDEC MS-012, .150", NARROW BODY
|
SOT108-1
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BUS SWITCH
|
|
Family |
CBT/FST/QS/5C/B
|
CBT/FST/QS/5C/B
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e4
|
Length |
8.65 mm
|
8.65 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
0.25 ns
|
0.25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.753 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
5
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare FST3126M with alternatives
Compare CBT3126D,112 with alternatives