FST3245QSCX
vs
5962H9656901QRA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
AEROFLEX PLAINVIEW
|
Part Package Code |
QSOP
|
DIP
|
Package Description |
0.150 INCH, LEAD FREE, MO-137AD, QSOP-20
|
DIP,
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
20LD, QSOP, JEDEC MO-137, .150" WIDE BODY
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TTL COMPATIBLE BUS SWITCH
|
|
Family |
CBT/FST/QS/5C/B
|
ACT
|
JESD-30 Code |
R-PDSO-G20
|
|
JESD-609 Code |
e3
|
e0
|
Length |
8.66 mm
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
4
|
Number of Functions |
1
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
LSSOP
|
DIP
|
Package Equivalence Code |
SSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
IN-LINE
|
Propagation Delay (tpd) |
0.25 ns
|
13 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.65 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.635 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
2
|
4
|
Total Dose |
|
1M Rad(Si) V
|
|
|
|
Compare FST3245QSCX with alternatives
Compare 5962H9656901QRA with alternatives