FT232RL-REEL vs FT232RL-TUBE feature comparison

FT232RL-REEL FTDI Chip

Buy Now Datasheet

FT232RL-TUBE FTDI Chip

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
Part Package Code SSOP SSOP
Package Description SSOP-28 SSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer FTDI Chip FTDI Chip
Address Bus Width
Bus Compatibility USB; VBUS; UART USB; VBUS; UART
Clock Frequency-Max 12.02 MHz 12.02 MHz
Data Transfer Rate-Max 60 MBps 60 MBps
Drive Interface Standard RS232; RS422; RS485 RS232; RS422; RS485
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 3 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.307 SSOP28,.307
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Current-Max 0.1 mA 0.1 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 5.3 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1

Compare FT232RL-REEL with alternatives

Compare FT232RL-TUBE with alternatives