FT232RQ-REEL vs UPD1002-A/MQ feature comparison

FT232RQ-REEL FTDI Chip

Buy Now Datasheet

UPD1002-A/MQ Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description QFN-32 SQFN-32
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer FTDI Chip Microchip
Address Bus Width
Bus Compatibility USB SMBUS; SPI; VBUS
Clock Frequency-Max 12.02 MHz
Data Transfer Rate-Max 60 MBps
Drive Interface Standard RS232; RS422; RS485
External Data Bus Width
JESD-30 Code S-XQCC-N32 S-XQCC-N32
Length 5 mm 5 mm
Moisture Sensitivity Level 3
Number of Terminals 32 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.9 mm 1 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max 5.25 V 5.3 V
Supply Voltage-Min 3.3 V 3.1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
JESD-609 Code e3
Screening Level TS 16949
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN

Compare FT232RQ-REEL with alternatives

Compare UPD1002-A/MQ with alternatives