FT61256L-70CWMBLF vs P4C1256L-70CWCLF feature comparison

FT61256L-70CWMBLF Force Technologies Ltd

Buy Now Datasheet

P4C1256L-70CWCLF Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP DIP
Package Description 0.600 Inch, Rohs Compliant, Ceramic, Dip-28 0.600 Inch, Rohs Compliant, Ceramic, Side Brazed, Dip-28
Pin Count 28 28
ECCN Code 3A001.a.2.c EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 Ns 70 Ns
Additional Feature Lg-Max
JESD-30 Code R-CDIP-T28 R-CDIP-T28
Length 37.719 Mm 37.846 Mm
Memory Density 262144 Bit 262144 Bit
Memory IC Type Standard Sram Standard Sram
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 Words 32768 Words
Number of Words Code 32000 32000
Operating Mode Asynchronous Asynchronous
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32kx8 32kx8
Package Body Material Ceramic, Metal-Sealed Cofired Ceramic, Metal-Sealed Cofired
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Parallel Parallel
Peak Reflow Temperature (Cel) Not Specified Not Specified
Qualification Status Not Qualified Not Qualified
Screening Level Mil-Std-883
Seated Height-Max 5.8928 Mm 5.8928 Mm
Supply Current-Max 0.1 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Military Commercial
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Width 7.62 Mm 15.24 Mm
Base Number Matches 1 1