FX2B-100S-1.27R vs 5-6123212-4 feature comparison

FX2B-100S-1.27R Hirose Electric Co Ltd

Buy Now Datasheet

5-6123212-4 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature EJECTOR
Body Breadth 0.276 inch 0.268 inch
Body Depth 0.516 inch 0.46 inch
Body Length 3.096 inch 1.803 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 45 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VAC V 707VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 2000000 Ω
Insulator Color BLACK NATURAL
Insulator Material POLYBUTYLENE TEREPHTHALATE LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO NO
Manufacturer Series FX2
Mating Contact Pitch 0.05 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 EJECT LEVER LOCKING
Mounting Type CABLE BOARD
Number of Rows Loaded 2 2
Rated Current (Signal) 0.5 A 0.8 A
Reference Standard UL UL
Reliability COMMERCIAL COMMERCIAL
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 100 100
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Source Content uid 5-6123212-4
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Style BELLOWED TYPE
Durability 100 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max .8896 N
Mains Connector Rating .8A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.8006 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Terminal Pitch 0.8 mm
Withdrawl Force-Min .0973 N

Compare FX2B-100S-1.27R with alternatives

Compare 5-6123212-4 with alternatives