FXT38CSTOB
vs
FXT38CSTZ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ZETEX PLC
|
ZETEX PLC
|
Package Description |
TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.8 A
|
0.8 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
DARLINGTON
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
10000
|
10000
|
JESD-30 Code |
R-PSIP-W3
|
R-PSIP-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
VCEsat-Max |
1.25 V
|
1.25 V
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Peak Reflow Temperature (Cel) |
|
235
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare FXT38CSTOB with alternatives
Compare FXT38CSTZ with alternatives