G1213
vs
LMV324PWR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
GLOBAL MIXED-MODE TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSOP
|
TSSOP
|
Package Description |
SOT-23, 5 PIN
|
TSSOP, TSSOP14,.25
|
Pin Count |
5
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Nom |
56 dB
|
65 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
6000 µV
|
9000 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
|
Length |
2.9 mm
|
5 mm
|
Low-Bias |
YES
|
NO
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
NO
|
Number of Functions |
1
|
4
|
Number of Terminals |
5
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSSOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TAPE AND REEL
|
TR
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.4 mm
|
1.2 mm
|
Slew Rate-Nom |
4 V/us
|
1 V/us
|
Supply Current-Max |
1.2 mA
|
1.16 mA
|
Supply Voltage Limit-Max |
7 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
3000
|
1000
|
Wideband |
NO
|
NO
|
Width |
1.6 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Average Bias Current-Max (IIB) |
|
0.5 µA
|
Bias Current-Max (IIB) @25C |
|
0.25 µA
|
Common-mode Reject Ratio-Min |
|
50 dB
|
Voltage Gain-Min |
|
15000
|
|
|
|
Compare G1213 with alternatives
Compare LMV324PWR with alternatives