G125-2041696L0
vs
SD-1616BG(09)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HARWIN PLC
|
HIROSE ELECTRIC CO LTD
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Harwin
|
|
Body Breadth |
0.193 inch
|
0.394 inch
|
Body Depth |
0.232 inch
|
0.374 inch
|
Body Length |
0.494 inch
|
1.378 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
|
Durability |
1000 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.049 inch
|
0.098 inch
|
Mating Contact Row Spacing |
0.049 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
Reference Standard |
UL
|
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
16
|
16
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Board Mounting Option |
|
HOLE .112-.124
|
Contact Resistance |
|
7 mΩ
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
3.9878 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
3 A
|
Terminal Length |
|
0.224 inch
|
Terminal Pitch |
|
2.4892 mm
|
|
|
|
Compare G125-2041696L0 with alternatives
Compare SD-1616BG(09) with alternatives