G2-1A06-TT Crydom IncBuy Now Datasheet |
LH1540ATPart not found Search for LH1540AT |
Part Life Cycle Code | Obsolete | |
---|---|---|
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 18 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Base Number Matches | 1 | |