G2-DB02-ST vs LH1546AEFTR feature comparison

G2-DB02-ST Crydom Inc

Buy Now Datasheet

LH1546AEFTR Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRYDOM INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS SINGLE
Forward Current-Max 0.03 A 0.05 A
Isolation Voltage-Max 3750 V 3000 V
Number of Elements 1 1
On-state Resistance-Max 13 Ω 35 Ω
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Factory Lead Time 5 Weeks, 3 Days
Samacsys Manufacturer Vishay
Additional Feature HIGH RELIABILITY, UL APPROVED
Control Current 0.0011 A
Control Voltage 1 V
Input Type DC
On-State Current-Max 0.12 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Circuit Type MOSFET
Overall Height 2 mm
Overall Length 5 mm

Compare G2-DB02-ST with alternatives