G2RL-1-12VDC
vs
G8P-1C4P-DC12
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON ELECTRONICS INC
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
12.7 mm
|
27.7 mm
|
Body Height |
15.7 mm
|
20.1 mm
|
Body Length or Diameter |
29 mm
|
32.1 mm
|
Coil Current(DC)-Max |
0.033 A
|
0.077 A
|
Coil Operate Voltage(DC) |
8.4 V
|
9 V
|
Coil Power |
400 mW
|
900 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Resistance |
360 Ω
|
155 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
12A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
12 A
|
10 A
|
Contact Current(DC)-Max |
12 A
|
20 A
|
Contact (DC) Max Rating R Load |
12A@24VDC
|
20A@28VDC
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
24 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
30000 Cycle(s)
|
100000 Cycle(s)
|
Manufacturer Series |
G2RL
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
PANEL MOUNT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Physical Dimension |
29mm x 12.7mm x 15.7mm
|
32.1mm x 27.7mm x 20.1mm
|
Reference Standard |
CSA; UL; VDE
|
CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
10 ms
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.41.00.50
|
Samacsys Manufacturer |
|
Omron Electronics
|
Coil Voltage-Nom |
|
12 V
|
Contact (AC) Max Power Rating R Load |
|
5000VA@250VAC
|
Contact (DC) Max Power Rating R Load |
|
560W@28VDC
|
Contact Resistance |
|
100 mΩ
|
End Contact Material |
|
Silver Cadmium Oxide
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
10000000 Ω
|
JESD-609 Code |
|
e1
|
Number of Terminals |
|
5
|
Relay Form |
|
1 FORM C
|
Terminal Length |
|
0.002999745999491999 inch
|
|
|
|
Compare G2RL-1-12VDC with alternatives
Compare G8P-1C4P-DC12 with alternatives