G3VM-2L
vs
AQW212EH
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Factory Lead Time |
14 Weeks
|
26 Weeks
|
Samacsys Manufacturer |
Omron Electronics
|
Panasonic
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.1 A
|
0.6 A
|
On-state Resistance-Max |
35 Ω
|
2.5 Ω
|
Operating Temperature-Max |
65 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
4
|
Package Description |
|
DIP-8
|
Packing Method |
|
TUBE
|
|
|
|
Compare G3VM-2L with alternatives
Compare AQW212EH with alternatives