G3VM355JR
vs
XBA170TR
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
IXYS CORP
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8541.40.95.00
|
Additional Feature |
|
CMOS COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
3750 V
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
2
|
On-State Current-Max |
|
0.1 A
|
On-state Resistance-Max |
|
50 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
|
Matte Tin (Sn)
|
Base Number Matches |
|
1
|
|
|
|
Compare XBA170TR with alternatives