G5LE-1DC24
vs
FBR161SED024RWB-CSA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
FUJITSU COMPONENT LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Body Breadth |
16.5 mm
|
16.2 mm
|
Body Height |
19 mm
|
16.2 mm
|
Body Length or Diameter |
22.5 mm
|
21.7 mm
|
Coil Current(DC)-Max |
0.017 A
|
0.015 A
|
Coil Operate Voltage(DC) |
18 V
|
19.2 V
|
Coil Power |
400 mW
|
360 mW
|
Coil Release Voltage(DC) |
2.4 V
|
2.4 V
|
Coil Resistance |
1440 Ω
|
1600 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil Voltage-Nom |
24 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
1200VA@240VAC
|
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
|
Contact Current(AC)-Max |
10 A
|
|
Contact Current(DC)-Max |
8 A
|
10 A
|
Contact (DC) Max Power Rating R Load |
240W@30VDC
|
|
Contact (DC) Max Rating R Load |
8A@30VDC
|
10A@28VDC
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact Voltage(DC)-Max |
30 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
DC
|
Electrical Life |
36000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver Tin Oxide
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals |
5
|
|
Operate Time |
10.6 ms
|
10 ms
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Packing Method |
TRAY
|
TRAY
|
Physical Dimension |
22.5mm x 16.5mm x 19mm
|
21.7mm X 16.2mm X 16.2mm
|
Reference Standard |
CSA; UL; VDE
|
CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM C
|
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
12.2 ms
|
5 ms
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.003500127000254001 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
|
|
|
Compare G5LE-1DC24 with alternatives
Compare FBR161SED024RWB-CSA with alternatives