G6A-434P-ST40-US-DC48
vs
FBR244NG024/02CE
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
|
Samacsys Manufacturer |
Omron Electronics
|
|
Body Breadth |
10.1 mm
|
|
Body Height |
8.4 mm
|
|
Body Length or Diameter |
35.4 mm
|
|
Coil Current(DC)-Max |
0.008 A
|
|
Coil Operate Voltage(DC) |
33.6 V
|
|
Coil Power |
400 mW
|
|
Coil Release Voltage(DC) |
4.8 V
|
|
Coil Resistance |
5760 Ω
|
|
Coil Voltage(DC)-Max |
48 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Rating R Load |
.6A@125VAC
|
|
Contact Current(AC)-Max |
0.6 A
|
|
Contact Current(DC)-Max |
1 A
|
|
Contact (DC) Max Rating R Load |
1A@30VDC
|
|
Contact Voltage(AC)-Max |
125 V
|
|
Contact Voltage(DC)-Max |
30 V
|
|
Contact/Output Supply Type |
AC/DC
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
|
Operate Time |
7.5 ms
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Physical Dimension |
35.4mm X 10.1mm X 8.4mm
|
|
Reference Standard |
CSA; UL
|
|
Relay Action |
MOMENTARY
|
|
Relay Function |
4PDT
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5.5 ms
|
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare G6A-434P-ST40-US-DC48 with alternatives