G6K-2F-RF-S-TR03DC3
vs
IM01JR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
OMRON CORP
|
TYCO ELECTRONICS ELCON
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.49.00.50
|
Body Breadth |
6.9 mm
|
6 mm
|
Body Height |
5.4 mm
|
5.65 mm
|
Body Length or Diameter |
10.7 mm
|
10 mm
|
Characteristic Impedance |
50 Ω
|
|
Coil Current(DC)-Max |
0.033 A
|
0.047 A
|
Coil Operate Voltage(DC) |
2.4 V
|
2.1 V
|
Coil Power |
100 mW
|
140 mW
|
Coil Release Voltage(DC) |
0.3 V
|
0.3 V
|
Coil Resistance |
91 Ω
|
64 Ω
|
Coil Voltage(DC)-Max |
4.5 V
|
3 V
|
Coil Voltage-Nom |
3 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.3A@125VAC
|
2A@250VAC
|
Contact Current(AC)-Max |
0.3 A
|
2 A
|
Contact Current(DC)-Max |
1 A
|
2 A
|
Contact (DC) Max Rating R Load |
1A@30VDC
|
2A@220VDC
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(AC)-Max |
125 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Input Power-Max |
1 W
|
|
Input Switching Control Type |
Random
|
|
Insertion Loss-Max |
0.2 dB
|
-0.33 dB
|
Insulation Resistance |
1000000000 Ω
|
|
Isolation-Max |
30 dB
|
-18.8 dB
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals |
8
|
|
Operate Time |
3 ms
|
8 ms
|
Operating Frequency-Max |
1000 MHz
|
900 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
TR, 13 INCH
|
TAPE AND REEL
|
Physical Dimension |
10.7mm x 6.9mm x 5.4mm
|
10mm X 6mm X 5.65mm
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
RF RELAY
|
RF RELAY
|
Release Time |
3 ms
|
10 ms
|
Sealing |
SEALED TYPE
|
IP67
|
Surface Mount |
NO
|
NO
|
Switching Time |
6 ms
|
18 ms
|
Terminal Finish |
Tin (Sn)
|
|
Termination Type |
SOLDER
|
SOLDER
|
VSWR |
1.2
|
1.49
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
29 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
LOW PROFILE
|
Operating Frequency-Min |
|
100 MHz
|
Reference Standard |
|
CECC; CSA; IEC; UL
|
|
|
|
Compare G6K-2F-RF-S-TR03DC3 with alternatives
Compare IM01JR with alternatives