G6K-2F-RF-S3VDC vs IM01JR feature comparison

G6K-2F-RF-S3VDC OMRON Corporation

Buy Now Datasheet

IM01JR TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer OMRON CORP TYCO ELECTRONICS ELCON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.49.00.50
Body Breadth 6.9 mm 6 mm
Body Height 5.4 mm 5.65 mm
Body Length or Diameter 10.7 mm 10 mm
Characteristic Impedance 50 Ω
Coil Current(DC)-Max 0.033 A 0.047 A
Coil Operate Voltage(DC) 2.4 V 2.1 V
Coil Power 100 mW 140 mW
Coil Release Voltage(DC) 0.3 V 0.3 V
Coil Resistance 91 Ω 64 Ω
Coil Voltage(DC)-Max 4.5 V 3 V
Coil Voltage-Nom 3 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .3A@125VAC 2A@250VAC
Contact Current(AC)-Max 0.3 A 2 A
Contact Current(DC)-Max 1 A 2 A
Contact (DC) Max Rating R Load 1A@30VDC 2A@220VDC
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 125 V 250 V
Contact Voltage(DC)-Max 30 V 220 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Input Power-Max 1 W
Input Switching Control Type Random
Insertion Loss-Max 0.2 dB -0.33 dB
Insulation Resistance 1000000000 Ω
Isolation-Max 30 dB -18.8 dB
JESD-609 Code e3
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Terminals 8
Operate Time 3 ms 8 ms
Operating Frequency-Max 1000 MHz 900 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method TRAY TAPE AND REEL
Physical Dimension 10.7mm x 6.9mm x 5.4mm 10mm X 6mm X 5.65mm
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT DPDT
Relay Type RF RELAY RF RELAY
Release Time 3 ms 10 ms
Sealing SEALED TYPE IP67
Surface Mount NO NO
Switching Time 6 ms 18 ms
Terminal Finish Tin (Sn)
Termination Type SOLDER SOLDER
VSWR 1.2 1.49
Base Number Matches 3 1
Factory Lead Time 29 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature LOW PROFILE
Operating Frequency-Min 100 MHz
Reference Standard CECC; CSA; IEC; UL

Compare G6K-2F-RF-S3VDC with alternatives

Compare IM01JR with alternatives