G6K-2G-4.5VDC
vs
UC2-1.5SNR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
NEC TOKIN CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.49.00.50
|
Body Breadth |
6.5 mm
|
6.5 mm
|
Body Height |
5.4 mm
|
5.3 mm
|
Body Length or Diameter |
10 mm
|
10.6 mm
|
Coil Current(DC)-Max |
0.023 A
|
0.07 A
|
Coil Operate Voltage(DC) |
3.6 V
|
1.13 V
|
Coil Power |
100 mW
|
100 mW
|
Coil Release Voltage(DC) |
0.45 V
|
1.13 V
|
Coil Resistance |
194 Ω
|
22.5 Ω
|
Coil Voltage(DC)-Max |
6.75 V
|
1.5 V
|
Coil Voltage-Nom |
4.5 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.3A@125VAC
|
1A@250VAC
|
Contact Current(AC)-Max |
0.3 A
|
1 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@30VDC
|
1A@220VDC
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(AC)-Max |
125 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
1000000000 Ω
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals |
8
|
|
Operate Time |
3 ms
|
2 ms
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Physical Dimension |
10mm x 6.5mm x 5.4mm
|
10.6mm x 6.5mm x 5.3mm
|
Reference Standard |
BSI; CSA; UL
|
CSA; TUV; UL
|
Relay Action |
MOMENTARY
|
LATCHED
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
3 ms
|
1 ms
|
Sealing |
SEALED TYPE
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
2
|
|
|
|
Compare G6K-2G-4.5VDC with alternatives
Compare UC2-1.5SNR with alternatives