G6S-2G-TR5VDC
vs
G6S-2F-TR5VDC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.49.00.50
|
Body Breadth |
|
7.3 mm
|
Body Height |
|
9.2 mm
|
Body Length or Diameter |
|
14.8 mm
|
Coil Operate Voltage(DC) |
|
3.75 V
|
Coil Release Voltage(DC) |
|
0.5 V
|
Coil Resistance |
|
64.3 Ω
|
Coil Voltage(DC)-Max |
|
10 V
|
Coil Voltage-Nom |
|
5 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
2A@250VAC
|
Contact Current(AC)-Max |
|
2 A
|
Contact Current(DC)-Max |
|
2 A
|
Contact (DC) Max Rating R Load |
|
2A@220VDC
|
Contact Resistance |
|
75 mΩ
|
Contact Voltage(AC)-Max |
|
250 V
|
Contact Voltage(DC)-Max |
|
220 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
100000 Cycle(s)
|
End Contact Material |
|
Silver
|
End Contact Plating |
|
GOLD ALLOY
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
1000000000 Ω
|
Number of Terminals |
|
8
|
Operate Time |
|
4 ms
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Physical Dimension |
|
14.8mm x 7.3mm x 9.2mm
|
Reference Standard |
|
CSA; UL
|
Relay Form |
|
2 FORM C
|
Relay Function |
|
DPDT
|
Release Time |
|
4 ms
|
Termination Type |
|
SOLDER
|
|
|
|