G6S-2GDC12
vs
FTR-B3GB003Z-B-10
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
FUJITSU LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.41.00.20
|
|
Body Breadth |
7.3 mm
|
7.2 mm
|
Body Height |
9.2 mm
|
5.45 mm
|
Body Length or Diameter |
14.8 mm
|
10.6 mm
|
Coil Current(DC)-Max |
0.012 A
|
0.033 A
|
Coil Operate Voltage(DC) |
9 V
|
2.25 V
|
Coil Power |
140 mW
|
100 mW
|
Coil Release Voltage(DC) |
1.2 V
|
-2.25 V
|
Coil Resistance |
1028 Ω
|
90 Ω
|
Coil Voltage(DC)-Max |
12 V
|
3 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.5A@125VAC
|
1A@250VAC
|
Contact Current(AC)-Max |
0.5 A
|
1 A
|
Contact Current(DC)-Max |
2 A
|
1 A
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
1A@220VDC
|
Contact Voltage(AC)-Max |
125 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
500000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
4.5 ms
|
3 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TAPE AND REEL
|
Physical Dimension |
14.8mm x 7.3mm x 9.2mm
|
10.6mm X 7.2mm X 5.45mm
|
Reference Standard |
CSA; UL
|
CSA; EN; IEC; UL
|
Relay Action |
MOMENTARY
|
LATCHED
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4.5 ms
|
3 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
FTR-B3
|
|
|
|
Compare G6S-2GDC12 with alternatives
Compare FTR-B3GB003Z-B-10 with alternatives