G7L-1A-TUBJ-CB-AC24
vs
G7L-1A-T-CB-AC24
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Omron Electronics
|
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 18 V , COIL RELEASE VOLTAGE(AC): 3.6 V
|
COIL OPERATE VOLTAGE(AC): 18 V , COIL RELEASE VOLTAGE(AC): 3.6 V
|
Body Breadth |
33.5 mm
|
33.5 mm
|
Body Height |
47 mm
|
53 mm
|
Body Length or Diameter |
68.5 mm
|
52.5 mm
|
Coil Current(AC)-Max |
0.104 A
|
0.104 A
|
Coil Power |
2500 mW
|
2500 mW
|
Coil Resistance |
303 Ω
|
303 Ω
|
Coil Voltage(AC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
30A@220VAC
|
30A@220VAC
|
Contact Current(AC)-Max |
30 A
|
30 A
|
Contact Voltage(AC)-Max |
220 V
|
220 V
|
Contact/Output Supply Type |
AC
|
AC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
30 ms
|
30 ms
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Physical Dimension |
68.5mm x 33.5mm x 47mm
|
52.5mm x 33.5mm x 53mm
|
Reference Standard |
CE; CSA; TUV; UL
|
CE; CSA; TUV; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
30 ms
|
30 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare G7L-1A-TUBJ-CB-AC24 with alternatives
Compare G7L-1A-T-CB-AC24 with alternatives